Kingbright4 V Blue LED PLCC 2 SMD, KA-2214QBS-D

Номер на артикул на RS: 860-8804Марка: Kingbright№ по каталога на производителя: KA-2214QBS-D
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Blue

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Oval

Dominant Wavelength

465 nm

Dimensions

2 x 1.4 x 1.3mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Kingbright SMT Chip LED PLCC-2 2214 Package

The 2214 family, from Kingbright, are surface mount (SMT) LEDs in standard PLCC-2 packages. They all have the same 2214 footprint. Availabe in a variety of single colour options, the 2214 series have flat top, water clear lenses. The 2214 series are ideal for general purpose applications.

Features of the 2214 LEDs:
Standard PLCC-2 package
Dimensions: 2.2 x 1.4 mm
Wide viewing angle: 120°
Water clear lens
Low power consumption

Visible Light LEDs, Kingbright

Информацията за складовите наличности временно не е налична.

€ 11,57

€ 0,463 Each (In a Pack of 25) (ex VAT)

Kingbright4 V Blue LED PLCC 2 SMD, KA-2214QBS-D
Изберете тип опаковка

€ 11,57

€ 0,463 Each (In a Pack of 25) (ex VAT)

Kingbright4 V Blue LED PLCC 2 SMD, KA-2214QBS-D
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,463€ 11,57
100 - 475€ 0,362€ 9,06
500 - 1975€ 0,297€ 7,42
2000 - 2975€ 0,264€ 6,60
3000+€ 0,248€ 6,20

Технически документи

Спецификации

LED Colours

Blue

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Oval

Dominant Wavelength

465 nm

Dimensions

2 x 1.4 x 1.3mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Kingbright SMT Chip LED PLCC-2 2214 Package

The 2214 family, from Kingbright, are surface mount (SMT) LEDs in standard PLCC-2 packages. They all have the same 2214 footprint. Availabe in a variety of single colour options, the 2214 series have flat top, water clear lenses. The 2214 series are ideal for general purpose applications.

Features of the 2214 LEDs:
Standard PLCC-2 package
Dimensions: 2.2 x 1.4 mm
Wide viewing angle: 120°
Water clear lens
Low power consumption

Visible Light LEDs, Kingbright