Технически документи
Спецификации
Brand
Kimberly ClarkGlove Size
9, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
PUR Coated Nylon
Main Colour of Glove
Black
Number of Gloves
120
Може да се интересувате от
Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves, Size 9, Polyurethane CoatingМарка: Polyco Healthline
€ 6,001 Bag of 5 (ex VAT)
P.O.A.
Всеки (ex VAT)
Kimberly Clark Black PUR Coated Nylon Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable
12
P.O.A.
Всеки (ex VAT)
Kimberly Clark Black PUR Coated Nylon Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable
Информацията за складовите наличности временно не е налична.
12
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves, Size 9, Polyurethane CoatingМарка: Polyco Healthline
€ 6,001 Bag of 5 (ex VAT)
Технически документи
Спецификации
Brand
Kimberly ClarkGlove Size
9, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
PUR Coated Nylon
Main Colour of Glove
Black
Number of Gloves
120
Може да се интересувате от
Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves, Size 9, Polyurethane CoatingМарка: Polyco Healthline
€ 6,001 Bag of 5 (ex VAT)