Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kimberly Clark WypAll® X70 Power Clean™ 8387 White Cloths for Industrial Cleaning, Dry Use, Box of 76, 305 x 318mm,

Номер на артикул на RS: 711-6660Марка: Kimberly Clark№ по каталога на производителя: 8387
brand-logo
Преглед на всички в Текстил

Технически документи

Спецификации

Application

Medium Duty Cleaning

Application

Industrial Cleaning

Colour

White

Trade Name

WYPALL

Trade Name

WypAll® X70 Power Clean™ 8387

Range

X70

Package Type

Quarter Fold

Package Type

Box

Number of Wipes per Pack

76

Wiper Size

310 x 320mm

Wiper Size

305 x 318mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Детайли за продукта

WYPALL X70 Cloths

The WypAll® X70 Range has been specially designed for medium duty wiping tasks, especially where absorbency is key. WypAll® X70 absorbs oil and water 3 times faster than laundered cloths. Even when wet, it stays strong and keeps its shape. Leading the way in absorbency, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cloth. Advanced Hydroknit technology ensures each cloth is lightweight, absorbs quickly, helping to reduce residue and allow versatile cleaning across a variety of tasks, so your surfaces are ready to perform. Perfect for use in industrial manufacturing. Supplied as quarter-fold cloths in a poly pack helping to provide protection from grime/dirt touching the product. Single sheet dispensing, to control usage, reduce waste and provide access to protected cloths. Individual sheet size 30.5cm (L) x 31.8cm (W)Compatible with WypAll® cloth Dispenser (product code 7969).

Features and Benefits

  • 12 x 76 quarter-fold, white, 1 ply cloths (912 total).

  • Absorbs oil and water 3 times faster than laundered cloths.

  • Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing

  • Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste

Standards

ISO 14001,ISO 9001

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Информацията за складовите наличности временно не е налична.

€ 275,36

€ 275,36 1 Box of 12 (ex VAT)

Kimberly Clark WypAll® X70 Power Clean™ 8387 White Cloths for Industrial Cleaning, Dry Use, Box of 76, 305 x 318mm,

€ 275,36

€ 275,36 1 Box of 12 (ex VAT)

Kimberly Clark WypAll® X70 Power Clean™ 8387 White Cloths for Industrial Cleaning, Dry Use, Box of 76, 305 x 318mm,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Application

Medium Duty Cleaning

Application

Industrial Cleaning

Colour

White

Trade Name

WYPALL

Trade Name

WypAll® X70 Power Clean™ 8387

Range

X70

Package Type

Quarter Fold

Package Type

Box

Number of Wipes per Pack

76

Wiper Size

310 x 320mm

Wiper Size

305 x 318mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Детайли за продукта

WYPALL X70 Cloths

The WypAll® X70 Range has been specially designed for medium duty wiping tasks, especially where absorbency is key. WypAll® X70 absorbs oil and water 3 times faster than laundered cloths. Even when wet, it stays strong and keeps its shape. Leading the way in absorbency, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cloth. Advanced Hydroknit technology ensures each cloth is lightweight, absorbs quickly, helping to reduce residue and allow versatile cleaning across a variety of tasks, so your surfaces are ready to perform. Perfect for use in industrial manufacturing. Supplied as quarter-fold cloths in a poly pack helping to provide protection from grime/dirt touching the product. Single sheet dispensing, to control usage, reduce waste and provide access to protected cloths. Individual sheet size 30.5cm (L) x 31.8cm (W)Compatible with WypAll® cloth Dispenser (product code 7969).

Features and Benefits

  • 12 x 76 quarter-fold, white, 1 ply cloths (912 total).

  • Absorbs oil and water 3 times faster than laundered cloths.

  • Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing

  • Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste

Standards

ISO 14001,ISO 9001

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.