Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kimberly Clark WypAll Dry Multi-Purpose Wipes, Quarter Fold of 56, 317 x 365mm

Номер на артикул на RS: 158-922Марка: Kimberly Clark№ по каталога на производителя: 7471
brand-logo
Преглед на всички в Кърпички

Технически документи

Спецификации

Wipe Type

Multi-Purpose Wipes

Application

Dust Removal, General Cleaning

Wet/Dry

Dry

Package Type

Quarter Fold

Ply

1

Number of Wipes per Pack

56

Wiper Size

317 x 365mm

Colour

White

Trade Name

WYPALL

Repeat/Single Use

Single Use

Детайли за продукта

WYPALL L40 Wipers 7471

The WypAll L40 is the perfect combination of value and versatility for everyday wiping tasks. These limited life wipers use double re-created (DRC) base sheet technology, layered fabric that is strong, thick and highly absorbent so it cleans up fast without falling apart, does the job with fewer wipers and helps reduce costs. No wonder the WypAll L40 range is the wiper of choice for industry professionals who demand the highest standards of hygiene and cleanliness. This product is sold as 2 packs x 56 white, 1 ply sheet (112 total). Individual sheet size 30.4 cm (L) x 31.7 cm (W). For different pack and product size options, see our other WypAll products in the range: 7426 - RS 167-178.

Features and Benefits

2 packs x 56 white, 1 ply sheet (112 total)
A strong and absorbent, single use wiper, perfect for routine industrial cleaning, general maintenance tasks and process-line wiping, yet also soft enough to use for patient care.
Double re-created (DRC) base sheet technology
Packaged in a splash-proof, water-repellent polybag, providing immediate access to hygienically protected wipers.
Strong, thick and highly absorbent

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Може да се интересувате от
RS PRO Dry Lint Free Wipes, Box of 100, 100 x 100mm
P.O.A.1 Box of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Kimberly Clark WypAll Dry Multi-Purpose Wipes, Quarter Fold of 56, 317 x 365mm

P.O.A.

Kimberly Clark WypAll Dry Multi-Purpose Wipes, Quarter Fold of 56, 317 x 365mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Dry Lint Free Wipes, Box of 100, 100 x 100mm
P.O.A.1 Box of 100 (ex VAT)

Технически документи

Спецификации

Wipe Type

Multi-Purpose Wipes

Application

Dust Removal, General Cleaning

Wet/Dry

Dry

Package Type

Quarter Fold

Ply

1

Number of Wipes per Pack

56

Wiper Size

317 x 365mm

Colour

White

Trade Name

WYPALL

Repeat/Single Use

Single Use

Детайли за продукта

WYPALL L40 Wipers 7471

The WypAll L40 is the perfect combination of value and versatility for everyday wiping tasks. These limited life wipers use double re-created (DRC) base sheet technology, layered fabric that is strong, thick and highly absorbent so it cleans up fast without falling apart, does the job with fewer wipers and helps reduce costs. No wonder the WypAll L40 range is the wiper of choice for industry professionals who demand the highest standards of hygiene and cleanliness. This product is sold as 2 packs x 56 white, 1 ply sheet (112 total). Individual sheet size 30.4 cm (L) x 31.7 cm (W). For different pack and product size options, see our other WypAll products in the range: 7426 - RS 167-178.

Features and Benefits

2 packs x 56 white, 1 ply sheet (112 total)
A strong and absorbent, single use wiper, perfect for routine industrial cleaning, general maintenance tasks and process-line wiping, yet also soft enough to use for patient care.
Double re-created (DRC) base sheet technology
Packaged in a splash-proof, water-repellent polybag, providing immediate access to hygienically protected wipers.
Strong, thick and highly absorbent

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Може да се интересувате от
RS PRO Dry Lint Free Wipes, Box of 100, 100 x 100mm
P.O.A.1 Box of 100 (ex VAT)