Технически документи
Спецификации
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
296mm
Depth
150mm
Height
148mm
Material
Plastic
Range
WYPALL
Страна на произход
Germany
Детайли за продукта
WYPALL Wiper Dispenser
The essential rolled hand towel dispenser for any business. Compatible with a range of washroom products, this dispenser promotes hygiene and helps to manage costs through controlled dispensing. The practical and easy to clean design makes it the perfect product for any washroom environment. Compatible with and WypAll Wipers (product codes 7285 - RS 161-2543, 7286 - RS 472-3729). This pack contains 1 x Kimberly Clark Professional Rolled Hand Towel Dispenser - White. Dispenser size 14.8 cm (L) x 29.6 cm (W) x 15 cm (D).
Features and Benefits
1 x WypAll Rolled Hand Towel Dispenser - White
No touch dispensing, helps reduce contamination and the spread of germs
Can be wall mounted for convenience
Designed to help increase productivity and reduce waste - practical and easy clean design with a white, plastic finish with no dirt or dust traps.
Hassle-free maintenance keeps costs down in areas of heavy use
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
€ 63,88
€ 63,88 Всеки (ex VAT)
1
€ 63,88
€ 63,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
296mm
Depth
150mm
Height
148mm
Material
Plastic
Range
WYPALL
Страна на произход
Germany
Детайли за продукта
WYPALL Wiper Dispenser
The essential rolled hand towel dispenser for any business. Compatible with a range of washroom products, this dispenser promotes hygiene and helps to manage costs through controlled dispensing. The practical and easy to clean design makes it the perfect product for any washroom environment. Compatible with and WypAll Wipers (product codes 7285 - RS 161-2543, 7286 - RS 472-3729). This pack contains 1 x Kimberly Clark Professional Rolled Hand Towel Dispenser - White. Dispenser size 14.8 cm (L) x 29.6 cm (W) x 15 cm (D).
Features and Benefits
1 x WypAll Rolled Hand Towel Dispenser - White
No touch dispensing, helps reduce contamination and the spread of germs
Can be wall mounted for convenience
Designed to help increase productivity and reduce waste - practical and easy clean design with a white, plastic finish with no dirt or dust traps.
Hassle-free maintenance keeps costs down in areas of heavy use
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.