Технически документи
Спецификации
Brand
Kimberly ClarkForm Factor
Folded
Colour
White
Sheet Size
212mm x 200mm
Number of Ply
1
Number of Sheets
340
Range
Essential
Sheet Length
200mm
Sheet Width
212mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
SCOTT
Страна на произход
France
€ 75,86
€ 75,86 1 Box of 15 (ex VAT)
1
€ 75,86
€ 75,86 1 Box of 15 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kimberly ClarkForm Factor
Folded
Colour
White
Sheet Size
212mm x 200mm
Number of Ply
1
Number of Sheets
340
Range
Essential
Sheet Length
200mm
Sheet Width
212mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
SCOTT
Страна на произход
France