Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kimberly Clark Kimberly-Clark Professional Dry Industrial Wipes, Centrefeed of 6, 320 x 300mm

Номер на артикул на RS: 898-8324Марка: Kimberly Clark№ по каталога на производителя: 38665
brand-logo
Преглед на всички в Кърпички

Технически документи

Спецификации

Wipe Type

Industrial Wipes

Application

Aerospace, Automobile, Electronics, Food Industry, Pharmaceutical, Spray Painting

Wet/Dry

Dry

Package Type

Centrefeed

Ply

1

Number of Wipes per Pack

6

Wiper Size

320 x 300mm

Colour

White

Trade Name

Kimberly-Clark Professional

Repeat/Single Use

Single Use

Страна на произход

United States

Детайли за продукта

Aerospace Cleaning Wipes

Certain controlled tasks require specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing wiping and solvent costs. The Wettask Roll Wiper Dispenser Bucket is designed for use with either pre-soaked, or dry wiper rolls that you can use with your chosen solvent, chemical or detergent. This provides a refillable, airtight wiping system helping to control costs and improve safety by reducing spills. Perfect for industrial and healthcare environments, these buckets are ideal for use in areas where hygiene and safety are of key importance. This product is sold as a case of 4 x blue dispenser buckets (4 total). Dispenser size 23.5 cm (L) x 22 cm (W) x 22 cm (D). Compatible with Kimtech Wettask Wipers (product codes 7762 - 495-1659 and 7764 - 290-2419) and Kimberly Clark Professional Wipers (product codes 38665 - RS 898-8324).

Features and Benefits

6 centrefeed rolls x 60 white sheets (360 total)
Engineered specifically for the Aerospace industry
The Hydroknit technology ensures that each cloth is strong enough to withstand multiple surface types, and still be absorbent enough for the greasiest, oiliest and heaviest spills.
Meet BMS and AMS requirements
Compatible with Wettask Roll Wiper Dispenser Bucket

Информацията за складовите наличности временно не е налична.

P.O.A.

Kimberly Clark Kimberly-Clark Professional Dry Industrial Wipes, Centrefeed of 6, 320 x 300mm

P.O.A.

Kimberly Clark Kimberly-Clark Professional Dry Industrial Wipes, Centrefeed of 6, 320 x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Wipe Type

Industrial Wipes

Application

Aerospace, Automobile, Electronics, Food Industry, Pharmaceutical, Spray Painting

Wet/Dry

Dry

Package Type

Centrefeed

Ply

1

Number of Wipes per Pack

6

Wiper Size

320 x 300mm

Colour

White

Trade Name

Kimberly-Clark Professional

Repeat/Single Use

Single Use

Страна на произход

United States

Детайли за продукта

Aerospace Cleaning Wipes

Certain controlled tasks require specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing wiping and solvent costs. The Wettask Roll Wiper Dispenser Bucket is designed for use with either pre-soaked, or dry wiper rolls that you can use with your chosen solvent, chemical or detergent. This provides a refillable, airtight wiping system helping to control costs and improve safety by reducing spills. Perfect for industrial and healthcare environments, these buckets are ideal for use in areas where hygiene and safety are of key importance. This product is sold as a case of 4 x blue dispenser buckets (4 total). Dispenser size 23.5 cm (L) x 22 cm (W) x 22 cm (D). Compatible with Kimtech Wettask Wipers (product codes 7762 - 495-1659 and 7764 - 290-2419) and Kimberly Clark Professional Wipers (product codes 38665 - RS 898-8324).

Features and Benefits

6 centrefeed rolls x 60 white sheets (360 total)
Engineered specifically for the Aerospace industry
The Hydroknit technology ensures that each cloth is strong enough to withstand multiple surface types, and still be absorbent enough for the greasiest, oiliest and heaviest spills.
Meet BMS and AMS requirements
Compatible with Wettask Roll Wiper Dispenser Bucket