Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kimberly Clark WypAll Blue Cloths for Industrial Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat Use

Номер на артикул на RS: 887-2709Марка: Kimberly Clark№ по каталога на производителя: 19139
brand-logo
Преглед на всички в Текстил

Технически документи

Спецификации

Application

Industrial Cleaning

Colour

Blue

Trade Name

WYPALL

Range

X80 Plus

Package Type

Quarter Fold

Number of Wipes per Pack

30

Wiper Size

350 x 340mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Страна на произход

Colombia

Детайли за продукта

WYPALL X80 Plus Cloths Quarter Fold

The WypAll X80 Plus Colour-Coded Range has been specially designed for tough cleaning tasks in food processing environments. WypAll X80 Plus Cloths have been designed with Powerpocket embossing for improved cleaning and debris pickup. Food contact certified and available in 4 different colours to help avoid cross-contamination. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. These cloths are ideal for wet or dry cleaning where a strong and bulky cloth is required and enhance regulatory hygiene practices and compliance. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Supplied as quarter-fold cloths in poly packs to provide protection from contamination while also ensuring you only touch the sheet that you use. Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste. This product is sold as 8 packs s x 30 quarter-fold, blue cloths (240 total). Individual sheet size 34.5 cm (L) x 33.5 cm (W).

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 147,68

€ 147,68 1 Bag of 8 (ex VAT)

Kimberly Clark WypAll Blue Cloths for Industrial Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat Use

€ 147,68

€ 147,68 1 Bag of 8 (ex VAT)

Kimberly Clark WypAll Blue Cloths for Industrial Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Application

Industrial Cleaning

Colour

Blue

Trade Name

WYPALL

Range

X80 Plus

Package Type

Quarter Fold

Number of Wipes per Pack

30

Wiper Size

350 x 340mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Страна на произход

Colombia

Детайли за продукта

WYPALL X80 Plus Cloths Quarter Fold

The WypAll X80 Plus Colour-Coded Range has been specially designed for tough cleaning tasks in food processing environments. WypAll X80 Plus Cloths have been designed with Powerpocket embossing for improved cleaning and debris pickup. Food contact certified and available in 4 different colours to help avoid cross-contamination. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. These cloths are ideal for wet or dry cleaning where a strong and bulky cloth is required and enhance regulatory hygiene practices and compliance. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Supplied as quarter-fold cloths in poly packs to provide protection from contamination while also ensuring you only touch the sheet that you use. Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste. This product is sold as 8 packs s x 30 quarter-fold, blue cloths (240 total). Individual sheet size 34.5 cm (L) x 33.5 cm (W).

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Може да се интересувате от