Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Номер на артикул на RS: 221-2592Марка: Keystone№ по каталога на производителя: 8900
brand-logo

Технически документи

Спецификации

Diameter

6.5mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Mounting Type

PCB

Детайли за продукта

Keystone LED Spacer Mounts - Tri-Lead

This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics

€ 18,78

€ 0,188 Each (In a Pack of 100) (ex VAT)

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

€ 18,78

€ 0,188 Each (In a Pack of 100) (ex VAT)

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,188€ 18,78
500 - 1900€ 0,183€ 18,33
2000+€ 0,179€ 17,87

Технически документи

Спецификации

Diameter

6.5mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Mounting Type

PCB

Детайли за продукта

Keystone LED Spacer Mounts - Tri-Lead

This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics