Технически документи
Спецификации
Brand
KeystoneFor Battery Size
A, AA
Number of Cells
2
Terminal Contact Material
Spring Steel
Terminal Contact Type
Coil Spring
Страна на произход
United States
Детайли за продукта
Contacts for battery types A; AA / AAA; AAAA; N
Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size: 8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.
€ 7,56
€ 0,756 Each (In a Bag of 10) (ex VAT)
10
€ 7,56
€ 0,756 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeystoneFor Battery Size
A, AA
Number of Cells
2
Terminal Contact Material
Spring Steel
Terminal Contact Type
Coil Spring
Страна на произход
United States
Детайли за продукта
Contacts for battery types A; AA / AAA; AAAA; N
Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size: 8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.