Keystone 1.6mm White Terminal Post

Номер на артикул на RS: 409-1937Марка: Keystone№ по каталога на производителя: 5002
brand-logo

Технически документи

Спецификации

Colour

White

Hole Diameter

1.6mm

Insulated

Yes

Body Material

Phosphor Bronze

Height Above Panel

4.6mm

Страна на произход

United States

Детайли за продукта

Test point terminals

Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.

Може да се интересувате от
RS PRO 1mm White Terminal Post
€ 0,206Each (In a Pack of 100) (ex VAT)

P.O.A.

Each (In a Bag of 100) (ex VAT)

Keystone 1.6mm White Terminal Post

P.O.A.

Each (In a Bag of 100) (ex VAT)

Keystone 1.6mm White Terminal Post

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 1mm White Terminal Post
€ 0,206Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Colour

White

Hole Diameter

1.6mm

Insulated

Yes

Body Material

Phosphor Bronze

Height Above Panel

4.6mm

Страна на произход

United States

Детайли за продукта

Test point terminals

Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.

Може да се интересувате от
RS PRO 1mm White Terminal Post
€ 0,206Each (In a Pack of 100) (ex VAT)