Key Instruments FR4500 Series Variable Area Flow Meter for Liquid, 0.8 L/min Min, 9 L/min Max

Номер на артикул на RS: 361-0199Марка: Key Instruments№ по каталога на производителя: 2530A4L69BVBN
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

0.8 L/min

Maximum Flow Rate

9 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR4500

Maximum Operating Temperature

+65°C

Страна на произход

United States

Детайли за продукта

FR4500 Series Flow meters

The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.

Features and Benefits

• Easy-to-read scales
• Water ranges from 1 LPM to 20 LPM
• Air ranges from 14 LPM to 560 LPM
• Threaded brass inserts for quick installation
• Easy disassembly and assembly for maintenance
• Durable 1 piece clear acrylic construction
• Stable, easy-to-read float
• Superior quality

Product Application Information

Compatible with most gases and fluids.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 306,60

€ 306,60 Всеки (ex VAT)

Key Instruments FR4500 Series Variable Area Flow Meter for Liquid, 0.8 L/min Min, 9 L/min Max

€ 306,60

€ 306,60 Всеки (ex VAT)

Key Instruments FR4500 Series Variable Area Flow Meter for Liquid, 0.8 L/min Min, 9 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

0.8 L/min

Maximum Flow Rate

9 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR4500

Maximum Operating Temperature

+65°C

Страна на произход

United States

Детайли за продукта

FR4500 Series Flow meters

The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.

Features and Benefits

• Easy-to-read scales
• Water ranges from 1 LPM to 20 LPM
• Air ranges from 14 LPM to 560 LPM
• Threaded brass inserts for quick installation
• Easy disassembly and assembly for maintenance
• Durable 1 piece clear acrylic construction
• Stable, easy-to-read float
• Superior quality

Product Application Information

Compatible with most gases and fluids.

Може да се интересувате от