Технически документи
Спецификации
Brand
Key InstrumentsMedia Monitored
Gas
Device Type
Variable Area
Minimum Flow Rate
14 L/min
Maximum Flow Rate
140 L/min
Pipe Diameter Range
1/4 in
Connection Type
1/4 NPT Female
Maximum Pressure
6.89bar
Material
Acrylic
Maximum Media Temperature
+65°C
Maximum Operating Temperature
+65°C
Series
FR4500
Страна на произход
United States
Детайли за продукта
FR4500 Series Flow meters
The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.
Features and Benefits
Easy-to-read scales
Water ranges from 1 LPM to 20 LPM
Air ranges from 14 LPM to 560 LPM
Threaded brass inserts for quick installation
Easy disassembly and assembly for maintenance
Durable 1 piece clear acrylic construction
Stable, easy-to-read float
Superior quality
Product Application Information
Compatible with most gases and fluids.
€ 314,13
€ 314,13 Всеки (ex VAT)
1
€ 314,13
€ 314,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Key InstrumentsMedia Monitored
Gas
Device Type
Variable Area
Minimum Flow Rate
14 L/min
Maximum Flow Rate
140 L/min
Pipe Diameter Range
1/4 in
Connection Type
1/4 NPT Female
Maximum Pressure
6.89bar
Material
Acrylic
Maximum Media Temperature
+65°C
Maximum Operating Temperature
+65°C
Series
FR4500
Страна на произход
United States
Детайли за продукта
FR4500 Series Flow meters
The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.
Features and Benefits
Easy-to-read scales
Water ranges from 1 LPM to 20 LPM
Air ranges from 14 LPM to 560 LPM
Threaded brass inserts for quick installation
Easy disassembly and assembly for maintenance
Durable 1 piece clear acrylic construction
Stable, easy-to-read float
Superior quality
Product Application Information
Compatible with most gases and fluids.