Технически документи
Спецификации
Brand
Kewtech CorporationLoop Impedance Test Type
2 Wire, 3 Wire
Calibrated
UKAS
Automatic RCD Test
Yes
Model Number p
KT65DL
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
100V
Maximum Voltage Measurement
500V
Test Type
Continuity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
USB
Continuity Test Current
200mA
RCD Test Type
AC Type
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
EN 61557, IEC 61557
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
0°C
Height
114mm
Safety Category Level
CAT III
Weight
1.4kg
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300V
Battery Type
AA, LR6
Safety Category
CAT III 300 V
Display Type
Backlight
Maximum Operating Temperature
+40°C
Power Source
Battery
Width
136mm
Length
235mm
Dimensions
235 x 136 x 114mm
Страна на произход
Japan
Детайли за продукта
KT65DL Multifunction 8 in 1 tester
The Kewtech KT65DL multifunction tester stands as a testament to precision, reliability, and ease of use, empowering electricians, and electrical contractors to conduct comprehensive testing and ensure the safety of electrical installations.
The KT65DL is equipped with a range of advanced testing capabilities, catering to the needs of a diverse range of applications. It seamlessly performs continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth resistance testing, phase rotation testing, and voltage testing.
The KT65DL18th Edition Multifunction Tester covers all aspects of installation testing including a three wire earth resistivity test, but also doubles up as a PAT tester for testing portable appliances to the recommended minimum requirements.
The KT65DL incorporates cutting-edge anti-trip technology, ensuring accurate and consistent testing results. This innovative feature prevents unwanted tripping of RCDs, allowing for uninterrupted testing and a streamlined workflow.
Easy to use
Phase rotation in line with new 17th edition requirements
Advanced memory with free software
NEW Anti-Trip Technology for full no trip LOOP testing on all RCD types
Test button in probe as well as lockdown test button for hands free testing
Easy PFC and PSC measurement without the need to alter test probes
250, 500 and 1000V insulation tests with auto discharge
Additional LED for warning of high voltage output in insulation test mode
Memory for test lead resistance compensation
Backlit display
Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Conducts phase to phase loop tests
Complies with BS7671 (Part P)
Supplied with
ACC064SP G7 Test remote with remote test button, ACC065 G7 Test lead set, batteries, instruction manual, software, kamp 12 mains lead, test lead pouch, soft carry case, USB cable.
€ 1 673,58
€ 1 673,58 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 1 673,58
€ 1 673,58 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kewtech CorporationLoop Impedance Test Type
2 Wire, 3 Wire
Calibrated
UKAS
Automatic RCD Test
Yes
Model Number p
KT65DL
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
100V
Maximum Voltage Measurement
500V
Test Type
Continuity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
USB
Continuity Test Current
200mA
RCD Test Type
AC Type
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
EN 61557, IEC 61557
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
0°C
Height
114mm
Safety Category Level
CAT III
Weight
1.4kg
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300V
Battery Type
AA, LR6
Safety Category
CAT III 300 V
Display Type
Backlight
Maximum Operating Temperature
+40°C
Power Source
Battery
Width
136mm
Length
235mm
Dimensions
235 x 136 x 114mm
Страна на произход
Japan
Детайли за продукта
KT65DL Multifunction 8 in 1 tester
The Kewtech KT65DL multifunction tester stands as a testament to precision, reliability, and ease of use, empowering electricians, and electrical contractors to conduct comprehensive testing and ensure the safety of electrical installations.
The KT65DL is equipped with a range of advanced testing capabilities, catering to the needs of a diverse range of applications. It seamlessly performs continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth resistance testing, phase rotation testing, and voltage testing.
The KT65DL18th Edition Multifunction Tester covers all aspects of installation testing including a three wire earth resistivity test, but also doubles up as a PAT tester for testing portable appliances to the recommended minimum requirements.
The KT65DL incorporates cutting-edge anti-trip technology, ensuring accurate and consistent testing results. This innovative feature prevents unwanted tripping of RCDs, allowing for uninterrupted testing and a streamlined workflow.
Easy to use
Phase rotation in line with new 17th edition requirements
Advanced memory with free software
NEW Anti-Trip Technology for full no trip LOOP testing on all RCD types
Test button in probe as well as lockdown test button for hands free testing
Easy PFC and PSC measurement without the need to alter test probes
250, 500 and 1000V insulation tests with auto discharge
Additional LED for warning of high voltage output in insulation test mode
Memory for test lead resistance compensation
Backlit display
Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Conducts phase to phase loop tests
Complies with BS7671 (Part P)
Supplied with
ACC064SP G7 Test remote with remote test button, ACC065 G7 Test lead set, batteries, instruction manual, software, kamp 12 mains lead, test lead pouch, soft carry case, USB cable.