Kewtech Corporation KT65DL Multifunction Tester, 100V , Earth Resistance Measurement With USB RS Calibration

Номер на артикул на RS: 821-6694Марка: Kewtech Corporation№ по каталога на производителя: KT65DL
brand-logo

Технически документи

Спецификации

Loop Impedance Test Type

2 Wire, 3 Wire

Calibrated

RSCAL

Automatic RCD Test

Yes

Model Number p

KT65DL

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

100V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

200mA

RCD Test Type

AC Type

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

EN 61557, IEC 61557

Power Source

Battery

Width

136mm

Length

235mm

Minimum Continuity Resistance

20Ω

Dimensions

235 x 136 x 114mm

Minimum Operating Temperature

0°C

Height

114mm

Weight

1.4kg

Safety Category Level

CAT III

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300V

Battery Type

AA, LR6

Safety Category

CAT III 300 V

Display Type

Backlight

Maximum Operating Temperature

+40°C

Страна на произход

Japan

Детайли за продукта

KT65DL Multifunction 8 in 1 tester

The Kewtech KT65DL multifunction tester stands as a testament to precision, reliability, and ease of use, empowering electricians, and electrical contractors to conduct comprehensive testing and ensure the safety of electrical installations.

The KT65DL is equipped with a range of advanced testing capabilities, catering to the needs of a diverse range of applications. It seamlessly performs continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth resistance testing, phase rotation testing, and voltage testing.

The KT65DL18th Edition Multifunction Tester covers all aspects of installation testing including a three wire earth resistivity test, but also doubles up as a PAT tester for testing portable appliances to the recommended minimum requirements.

The KT65DL incorporates cutting-edge anti-trip technology, ensuring accurate and consistent testing results. This innovative feature prevents unwanted tripping of RCDs, allowing for uninterrupted testing and a streamlined workflow.

Easy to use
Phase rotation in line with new 17th edition requirements
Advanced memory with free software
NEW Anti-Trip Technology for full no trip LOOP testing on all RCD types
Test button in probe as well as lockdown test button for ’hands free’ testing
Easy PFC and PSC measurement without the need to alter test probes
250, 500 and 1000V insulation tests with auto discharge
Additional LED for warning of high voltage output in insulation test mode
Memory for test lead resistance compensation
Backlit display
Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Conducts phase to phase loop tests
Complies with BS7671 (Part P)

Supplied with

ACC064SP G7 Test remote with remote test button, ACC065 G7 Test lead set, batteries, instruction manual, software, kamp 12 mains lead, test lead pouch, soft carry case, USB cable.

Информацията за складовите наличности временно не е налична.

€ 1 624,04

€ 1 624,04 Всеки (ex VAT)

Kewtech Corporation KT65DL Multifunction Tester, 100V , Earth Resistance Measurement With USB RS Calibration

Calibration type

€ 1 624,04

€ 1 624,04 Всеки (ex VAT)

Kewtech Corporation KT65DL Multifunction Tester, 100V , Earth Resistance Measurement With USB RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Loop Impedance Test Type

2 Wire, 3 Wire

Calibrated

RSCAL

Automatic RCD Test

Yes

Model Number p

KT65DL

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

100V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

200mA

RCD Test Type

AC Type

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

EN 61557, IEC 61557

Power Source

Battery

Width

136mm

Length

235mm

Minimum Continuity Resistance

20Ω

Dimensions

235 x 136 x 114mm

Minimum Operating Temperature

0°C

Height

114mm

Weight

1.4kg

Safety Category Level

CAT III

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300V

Battery Type

AA, LR6

Safety Category

CAT III 300 V

Display Type

Backlight

Maximum Operating Temperature

+40°C

Страна на произход

Japan

Детайли за продукта

KT65DL Multifunction 8 in 1 tester

The Kewtech KT65DL multifunction tester stands as a testament to precision, reliability, and ease of use, empowering electricians, and electrical contractors to conduct comprehensive testing and ensure the safety of electrical installations.

The KT65DL is equipped with a range of advanced testing capabilities, catering to the needs of a diverse range of applications. It seamlessly performs continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth resistance testing, phase rotation testing, and voltage testing.

The KT65DL18th Edition Multifunction Tester covers all aspects of installation testing including a three wire earth resistivity test, but also doubles up as a PAT tester for testing portable appliances to the recommended minimum requirements.

The KT65DL incorporates cutting-edge anti-trip technology, ensuring accurate and consistent testing results. This innovative feature prevents unwanted tripping of RCDs, allowing for uninterrupted testing and a streamlined workflow.

Easy to use
Phase rotation in line with new 17th edition requirements
Advanced memory with free software
NEW Anti-Trip Technology for full no trip LOOP testing on all RCD types
Test button in probe as well as lockdown test button for ’hands free’ testing
Easy PFC and PSC measurement without the need to alter test probes
250, 500 and 1000V insulation tests with auto discharge
Additional LED for warning of high voltage output in insulation test mode
Memory for test lead resistance compensation
Backlit display
Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Conducts phase to phase loop tests
Complies with BS7671 (Part P)

Supplied with

ACC064SP G7 Test remote with remote test button, ACC065 G7 Test lead set, batteries, instruction manual, software, kamp 12 mains lead, test lead pouch, soft carry case, USB cable.