Технически документи
Спецификации
Brand
KestrelModel Number p
KESTREL 1000
Measurement Parameters
Air Velocity
Model Number (p)
KESTREL 1000
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Rotary Vane
Power Source
Battery
Battery Type
CR2032
Battery Life
300 h
Weight
65g
Height
20mm
Length
122mm
Minimum Operating Temperature
-10°C
Width
42mm
Maximum Operating Temperature
+55°C
Страна на произход
United States
Детайли за продукта
Kestrel 1000 Hand Held Wind Meter
From Kestrel, the 1000 series rotating vane anemometer designed for measuring wind speed. The entry-level meter provides accurate wind speed readings without compromising on functionality and performance. With a fully sealed IP67 electronics enclosure the robust instrument even floats if accidentally dropped in water. Constructed from impact resistant plastic and corrosion proof materials the Kestrel 1000 anemometer is ideal for any outdoor enthusiast.
Compact in design the Kestrel 1000 utilises high precision bearings and a lightweight rotating impeller to deliver exact airflow measurements even at lower wind speeds. Microprocessor technology automatically counts the number of revolutions per second to calculate the wind speed. Final measurements are plainly shown in 9mm high digits on the liquid crystal display.
The operation is straightforward, with 3 easy to use buttons, data can be viewed in average, current or maximum displays. The buttons also provide a data hold function. Auto switch off of the device, 45 minutes after the last key press helps to preserve battery life.
Features and Benefits
Wind speed, Maximum Wind Speed, Average wind speed
Compact, portable hand-held design
Manufactured from high-quality impact resistant materials
Large easy to read display
Built-in data hold function
Precision jewel mounted, user-replaceable impeller
Suitable for low-velocity air flow
Long life lithium CR2032 battery supplied (user replaceable)
Includes a protective cover, lanyard and battery
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are
HVAC - Vital for checking airflow
Building and construction - Essential for health and safety around cranes, scaffolding and roofing. Gusting wind is potentially hazardous
Sport and recreation – Wind direction and wind speed is crucial for sailing and windsurfing
Aviation testing – Airflow and wind speed is fundamental for aerodynamic design
Calibration laboratories - Testing and calibrating old and new sensors
Education - Helps with the understanding of airflow experiments and environmental studies
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane anemometers
Replacement impeller 233-9552
Replacement batteries 866-0672
Tripod Clamp 540-876
Supplied with
Coin cell CR2032, lanyard, clip on protective hard cover and instructions
€ 121,26
€ 121,26 Всеки (ex VAT)
1
€ 121,26
€ 121,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KestrelModel Number p
KESTREL 1000
Measurement Parameters
Air Velocity
Model Number (p)
KESTREL 1000
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Rotary Vane
Power Source
Battery
Battery Type
CR2032
Battery Life
300 h
Weight
65g
Height
20mm
Length
122mm
Minimum Operating Temperature
-10°C
Width
42mm
Maximum Operating Temperature
+55°C
Страна на произход
United States
Детайли за продукта
Kestrel 1000 Hand Held Wind Meter
From Kestrel, the 1000 series rotating vane anemometer designed for measuring wind speed. The entry-level meter provides accurate wind speed readings without compromising on functionality and performance. With a fully sealed IP67 electronics enclosure the robust instrument even floats if accidentally dropped in water. Constructed from impact resistant plastic and corrosion proof materials the Kestrel 1000 anemometer is ideal for any outdoor enthusiast.
Compact in design the Kestrel 1000 utilises high precision bearings and a lightweight rotating impeller to deliver exact airflow measurements even at lower wind speeds. Microprocessor technology automatically counts the number of revolutions per second to calculate the wind speed. Final measurements are plainly shown in 9mm high digits on the liquid crystal display.
The operation is straightforward, with 3 easy to use buttons, data can be viewed in average, current or maximum displays. The buttons also provide a data hold function. Auto switch off of the device, 45 minutes after the last key press helps to preserve battery life.
Features and Benefits
Wind speed, Maximum Wind Speed, Average wind speed
Compact, portable hand-held design
Manufactured from high-quality impact resistant materials
Large easy to read display
Built-in data hold function
Precision jewel mounted, user-replaceable impeller
Suitable for low-velocity air flow
Long life lithium CR2032 battery supplied (user replaceable)
Includes a protective cover, lanyard and battery
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are
HVAC - Vital for checking airflow
Building and construction - Essential for health and safety around cranes, scaffolding and roofing. Gusting wind is potentially hazardous
Sport and recreation – Wind direction and wind speed is crucial for sailing and windsurfing
Aviation testing – Airflow and wind speed is fundamental for aerodynamic design
Calibration laboratories - Testing and calibrating old and new sensors
Education - Helps with the understanding of airflow experiments and environmental studies
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane anemometers
Replacement impeller 233-9552
Replacement batteries 866-0672
Tripod Clamp 540-876
Supplied with
Coin cell CR2032, lanyard, clip on protective hard cover and instructions