Kestrel 0805 Carrying Case, For Use With Kestrel 4000 Series

Номер на артикул на RS: 540-886Марка: Kestrel№ по каталога на производителя: 0805
brand-logo

Технически документи

Спецификации

Brand

Kestrel

Accessory Type

Case

For Use With

Kestrel 4000 Series

Страна на произход

United States

Детайли за продукта

Kestrel 0805 Carrying Case, For Use With All Kestrel Models

For maximum protection, Kestrel offer an optional sturdy padded nylon carry case that makes it easier to carry the unit on a belt or pack. This NiteIze case has a special window, designed to expose the temperature and humidity sensors to the outside air, allowing the Kestrel instruments to continue logging accurate readings.

The NiteIze case holds your Kestrel snugly while the patented NiteIze clip on the back is a nylon/fibreglass composite that accommodates up to a 57mm belt and attaches reliably over a waistband. The case also includes a strong hook and loop strap to allow for easy mounting on a backpack or harness strap.
The Nitelze carry case is suitable for all Kestrel meters models

Features and Benefits

• Convenient elastic loop on the outside for carrying a small torch or other tool
• Handy elastic battery loop on the inside to securely hold spare batteries
• Additional internal pocket
• NiteIze carry case is available in black only

€ 22,00

€ 22,00 Всеки (ex VAT)

Kestrel 0805 Carrying Case, For Use With Kestrel 4000 Series

€ 22,00

€ 22,00 Всеки (ex VAT)

Kestrel 0805 Carrying Case, For Use With Kestrel 4000 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Kestrel

Accessory Type

Case

For Use With

Kestrel 4000 Series

Страна на произход

United States

Детайли за продукта

Kestrel 0805 Carrying Case, For Use With All Kestrel Models

For maximum protection, Kestrel offer an optional sturdy padded nylon carry case that makes it easier to carry the unit on a belt or pack. This NiteIze case has a special window, designed to expose the temperature and humidity sensors to the outside air, allowing the Kestrel instruments to continue logging accurate readings.

The NiteIze case holds your Kestrel snugly while the patented NiteIze clip on the back is a nylon/fibreglass composite that accommodates up to a 57mm belt and attaches reliably over a waistband. The case also includes a strong hook and loop strap to allow for easy mounting on a backpack or harness strap.
The Nitelze carry case is suitable for all Kestrel meters models

Features and Benefits

• Convenient elastic loop on the outside for carrying a small torch or other tool
• Handy elastic battery loop on the inside to securely hold spare batteries
• Additional internal pocket
• NiteIze carry case is available in black only