Kern PNJ 600-3M Precision Balance Weighing Scale, 620g Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
620g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
140mm
Net Weight
4.2kg
Model Number p
PNJ 600-3M
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Страна на произход
China
Детайли за продукта
Kern PNJ Series Precision Balances
Kern PNJ Series precision balances with robust tuning fork measuring system for steady weight values and continuous weighing. The automatic internal adjustment guarantees a high degree of accuracy. Ideal for mobile applications which require verification.
Features and Benefits
High-quality tuning fork measuring system
Capacity Display: A bar lights up to show how much of the weighing range is still available
Precise Counting
Compact, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed
For models with weighing plate size Ø 140 mm, weighing space W x D x H 172 x 171 x 160 mm
€ 1 131,39
€ 1 131,39 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 131,39
€ 1 131,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KernWeighing Capacity
620g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
140mm
Net Weight
4.2kg
Model Number p
PNJ 600-3M
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Страна на произход
China
Детайли за продукта
Kern PNJ Series Precision Balances
Kern PNJ Series precision balances with robust tuning fork measuring system for steady weight values and continuous weighing. The automatic internal adjustment guarantees a high degree of accuracy. Ideal for mobile applications which require verification.
Features and Benefits
High-quality tuning fork measuring system
Capacity Display: A bar lights up to show how much of the weighing range is still available
Precise Counting
Compact, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed
For models with weighing plate size Ø 140 mm, weighing space W x D x H 172 x 171 x 160 mm