Kern Sugar Refractometer, 85% max, 0% min, Digital

Номер на артикул на RS: 899-8059Марка: Kern№ по каталога на производителя: ORD 85BM
brand-logo
Преглед на всички в Рефрактометри

Технически документи

Спецификации

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

85%

Minimum Measurement

0%

Best Accuracy

±0.2 %

Type

Digital

Battery Type

AAA

Power Source

Battery

Model Number p

ORD 85BM

Страна на произход

China

Детайли за продукта

Kern ORD Series Digital Refractometers

The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.

Measurement temperature: 10 °C – 30 °C
Power supply: 2 x AAA
Minimum sample volume: 2 drops
Automatic energy management
IP67 Rated
Refractometers designed for either sugar, industrial/automotive or expert applications

Supplied with

Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern Sugar Refractometer, 85% max, 0% min, Digital

P.O.A.

Kern Sugar Refractometer, 85% max, 0% min, Digital
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

85%

Minimum Measurement

0%

Best Accuracy

±0.2 %

Type

Digital

Battery Type

AAA

Power Source

Battery

Model Number p

ORD 85BM

Страна на произход

China

Детайли за продукта

Kern ORD Series Digital Refractometers

The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.

Measurement temperature: 10 °C – 30 °C
Power supply: 2 x AAA
Minimum sample volume: 2 drops
Automatic energy management
IP67 Rated
Refractometers designed for either sugar, industrial/automotive or expert applications

Supplied with

Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth

Може да се интересувате от