Kern Sugar Refractometer, 20% max, 0% min, Analogue

Номер на артикул на RS: 899-8019Марка: Kern№ по каталога на производителя: ORA 20BADistrelec Article No.: 30287109
brand-logo
Преглед на всички в Рефрактометри

Технически документи

Спецификации

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

20%

Minimum Measurement

0%

Type

Analogue

Model Number p

ORA 20BA

Страна на произход

China

Детайли за продукта

Kern ORA Series Analogue Refractometers

The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.

ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications

Supplied with

Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue

Информацията за складовите наличности временно не е налична.

€ 134,21

€ 134,21 Всеки (ex VAT)

Kern Sugar Refractometer, 20% max, 0% min, Analogue

€ 134,21

€ 134,21 Всеки (ex VAT)

Kern Sugar Refractometer, 20% max, 0% min, Analogue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

20%

Minimum Measurement

0%

Type

Analogue

Model Number p

ORA 20BA

Страна на произход

China

Детайли за продукта

Kern ORA Series Analogue Refractometers

The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.

ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications

Supplied with

Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue