Kern OBD 127 USB Microscope, 3000000 pixel, 4 X, 10 X, 40 X, 100 X Magnification

Номер на артикул на RS: 899-7987Марка: Kern№ по каталога на производителя: OBD 127
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Resolution

3000000 pixel

Illuminated

Yes

Illumination Type

Halogen

Interface Type

USB

Weight

7kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBD 127

Страна на произход

China

Детайли за продукта

Kern OBD Series Compound Microscope

The OBD Digital Compound Microscope from Kern. A high-quality design featuring an integral, 3 MP camera ideal for a range of applications.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBD microscope produces excellent images in both light and dark field.
A revolving unit for up to four lenses and a large specimen stage are included as standard.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

English-language software is included
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
USB 2.0
230 - 240 V

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern OBD 127 USB Microscope, 3000000 pixel, 4 X, 10 X, 40 X, 100 X Magnification

P.O.A.

Kern OBD 127 USB Microscope, 3000000 pixel, 4 X, 10 X, 40 X, 100 X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Resolution

3000000 pixel

Illuminated

Yes

Illumination Type

Halogen

Interface Type

USB

Weight

7kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBD 127

Страна на произход

China

Детайли за продукта

Kern OBD Series Compound Microscope

The OBD Digital Compound Microscope from Kern. A high-quality design featuring an integral, 3 MP camera ideal for a range of applications.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBD microscope produces excellent images in both light and dark field.
A revolving unit for up to four lenses and a large specimen stage are included as standard.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

English-language software is included
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
USB 2.0
230 - 240 V

Може да се интересувате от