Kern Weighing Scale, 200kg Weight Capacity

Номер на артикул на RS: 112-881Марка: Kern№ по каталога на производителя: HCN 200K500IP
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

200kg

Scale Type

Hanging

Resolution

500 g

Net Weight

0.8kg

Model Number p

HCN 200K500IP

Детайли за продукта

HCN Series Stainless Steel Hanging Scales

All stainless steel construction hanging scales
Heavy duty & easy to clean
IP65 waterproof
Multi data hold function: hold for 5 seconds; hold until key pressed
Hold function activated either by pressing HOLD key or when the weighing value is stable
Peak hold of highest load value
Adjusting program: For quick setting of the balance accuracy.
(External adjusting weight required)
Weighing Units: kg,lb,N
Tare function
Stainless steel snap link with safety catch and 15mm aperture
Stainless steel S-hook with 25mm aperture
Auto power down after 3 mins without a change of load
Battery life typically 200 Hours

Supplied with

2 x AA batteries and instructions manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern Weighing Scale, 200kg Weight Capacity

P.O.A.

Kern Weighing Scale, 200kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

200kg

Scale Type

Hanging

Resolution

500 g

Net Weight

0.8kg

Model Number p

HCN 200K500IP

Детайли за продукта

HCN Series Stainless Steel Hanging Scales

All stainless steel construction hanging scales
Heavy duty & easy to clean
IP65 waterproof
Multi data hold function: hold for 5 seconds; hold until key pressed
Hold function activated either by pressing HOLD key or when the weighing value is stable
Peak hold of highest load value
Adjusting program: For quick setting of the balance accuracy.
(External adjusting weight required)
Weighing Units: kg,lb,N
Tare function
Stainless steel snap link with safety catch and 15mm aperture
Stainless steel S-hook with 25mm aperture
Auto power down after 3 mins without a change of load
Battery life typically 200 Hours

Supplied with

2 x AA batteries and instructions manual

Може да се интересувате от