Технически документи
Спецификации
Brand
KernWeighing Capacity
200kg
Scale Type
Hanging
Resolution
500 g
Calibrated
RSCAL
Net Weight
0.4kg
Model Number p
HCB 200 K500
Страна на произход
China
Детайли за продукта
HCB Industrial Hanging Balances
The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.
Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Supplied with
Batteries and instruction manual
€ 175,78
€ 175,78 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 175,78
€ 175,78 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
200kg
Scale Type
Hanging
Resolution
500 g
Calibrated
RSCAL
Net Weight
0.4kg
Model Number p
HCB 200 K500
Страна на произход
China
Детайли за продукта
HCB Industrial Hanging Balances
The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.
Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Supplied with
Batteries and instruction manual