Kern FKT 6K0.1 Electronic Weighing Weighing Scale, 6kg Weight Capacity

Номер на артикул на RS: 789-8731Марка: Kern№ по каталога на производителя: FKT 6K0.1
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

6kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

253 x 228mm

Weighpan Length

253mm

Weighpan Width

228mm

Net Weight

3.3kg

Model Number p

FKT 6K0.1

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Страна на произход

China

Детайли за продукта

FKT Series Compact Balances

Professional FKT series compact balances with backlit screens for easy operation and convenient reading.

Innovative touchscreen.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern FKT 6K0.1 Electronic Weighing Weighing Scale, 6kg Weight Capacity

P.O.A.

Kern FKT 6K0.1 Electronic Weighing Weighing Scale, 6kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

6kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

253 x 228mm

Weighpan Length

253mm

Weighpan Width

228mm

Net Weight

3.3kg

Model Number p

FKT 6K0.1

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Страна на произход

China

Детайли за продукта

FKT Series Compact Balances

Professional FKT series compact balances with backlit screens for easy operation and convenient reading.

Innovative touchscreen.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.

Може да се интересувате от