Kern FCE 30K10N Bench Weighing Scale, 30kg Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
30kg
Scale Type
Bench
Resolution
10 g
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
252mm
Weighpan Width
228mm
Net Weight
2.5kg
Model Number p
FCE 30K10N
Model Number (p)
FCE 30K10N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
FCE Series Compact Balances
Professional FCE series compact balances. The scales are ideal if space is limited.
Simple and convenient 2 keys.
Large LCD display.
€ 155,92
€ 155,92 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 155,92
€ 155,92 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
30kg
Scale Type
Bench
Resolution
10 g
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
252mm
Weighpan Width
228mm
Net Weight
2.5kg
Model Number p
FCE 30K10N
Model Number (p)
FCE 30K10N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
FCE Series Compact Balances
Professional FCE series compact balances. The scales are ideal if space is limited.
Simple and convenient 2 keys.
Large LCD display.