Kern Weighing Scale, 24kg Weight Capacity Type C - European Plug, Type G - British 3-pin

Номер на артикул на RS: 112-853Марка: Kern№ по каталога на производителя: FCB 24K2
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

24kg

Scale Type

Bench

Resolution

2 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

252 x 228mm

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 24K2

Детайли за продукта

FCB Series Compact Balances

Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg

Supplied with

protective cover, instructions & mains adaptor.

Може да се интересувате от
Kern FCB 24K2 Bench Weighing Scale, 24kg Weight Capacity
€ 261,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern Weighing Scale, 24kg Weight Capacity Type C - European Plug, Type G - British 3-pin

P.O.A.

Kern Weighing Scale, 24kg Weight Capacity Type C - European Plug, Type G - British 3-pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kern FCB 24K2 Bench Weighing Scale, 24kg Weight Capacity
€ 261,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

24kg

Scale Type

Bench

Resolution

2 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

252 x 228mm

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 24K2

Детайли за продукта

FCB Series Compact Balances

Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg

Supplied with

protective cover, instructions & mains adaptor.

Може да се интересувате от
Kern FCB 24K2 Bench Weighing Scale, 24kg Weight Capacity
€ 261,96Всеки (ex VAT)