Технически документи
Спецификации
Brand
KernWeighing Capacity
12kg
Scale Type
Bench
Resolution
1 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Dimensions
252 x 228mm
Weighpan Length
252mm
Weighpan Width
228mm
Net Weight
3kg
Model Number p
FCB 12K1
Детайли за продукта
FCB Series Compact Balances
Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg
Supplied with
protective cover, instructions & mains adaptor.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
12kg
Scale Type
Bench
Resolution
1 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Dimensions
252 x 228mm
Weighpan Length
252mm
Weighpan Width
228mm
Net Weight
3kg
Model Number p
FCB 12K1
Детайли за продукта
FCB Series Compact Balances
Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg
Supplied with
protective cover, instructions & mains adaptor.