Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity

Номер на артикул на RS: 180-6215Марка: Kern№ по каталога на производителя: EOC 10K-4
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

110mm

Net Weight

8000g

Model Number p

EOC 10K-4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Страна на произход

China

€ 401,88

€ 401,88 Всеки (ex VAT)

Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity

Calibration type

€ 401,88

€ 401,88 Всеки (ex VAT)

Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

110mm

Net Weight

8000g

Model Number p

EOC 10K-4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Страна на произход

China