Kern EOB 60K20L Platform Weighing Scale, 60kg Weight Capacity

Номер на артикул на RS: 789-8778Марка: Kern№ по каталога на производителя: EOB 60K20LDistrelec Article No.: 30287092
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

20 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

550mm

Weighpan Width

550mm

Weighpan Height

65mm

Net Weight

13.5kg

Model Number p

EOB 60K20L

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

EOB Series Platform Scales

Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.

Информацията за складовите наличности временно не е налична.

€ 441,37

€ 441,37 Всеки (ex VAT)

Kern EOB 60K20L Platform Weighing Scale, 60kg Weight Capacity

Calibration type

€ 441,37

€ 441,37 Всеки (ex VAT)

Kern EOB 60K20L Platform Weighing Scale, 60kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

20 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

550mm

Weighpan Width

550mm

Weighpan Height

65mm

Net Weight

13.5kg

Model Number p

EOB 60K20L

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

EOB Series Platform Scales

Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.