Kern EOB 35K10 Platform Weighing Scale, 35kg Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
35kg
Scale Type
Platform
Resolution
10 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
315mm
Weighpan Width
305mm
Weighpan Height
65mm
Net Weight
4kg
Model Number p
EOB 35K10
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
€ 210,12
€ 210,12 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 210,12
€ 210,12 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
35kg
Scale Type
Platform
Resolution
10 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
315mm
Weighpan Width
305mm
Weighpan Height
65mm
Net Weight
4kg
Model Number p
EOB 35K10
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.