Kern EOB 150K50 Platform Weighing Scale, 150kg Weight Capacity

Номер на артикул на RS: 789-8772Марка: Kern№ по каталога на производителя: EOB 150K50Distrelec Article No.: 30287089
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

65mm

Net Weight

4kg

Model Number p

EOB 150K50

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

EOB Series Platform Scales

Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.

Може да се интересувате от
Kern Weighing Scale, 6kg Weight Capacity
P.O.A.Всеки (ex VAT)

€ 205,93

€ 205,93 Всеки (ex VAT)

Kern EOB 150K50 Platform Weighing Scale, 150kg Weight Capacity

Calibration type

€ 205,93

€ 205,93 Всеки (ex VAT)

Kern EOB 150K50 Platform Weighing Scale, 150kg Weight Capacity

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Kern Weighing Scale, 6kg Weight Capacity
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

65mm

Net Weight

4kg

Model Number p

EOB 150K50

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

EOB Series Platform Scales

Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.

Може да се интересувате от
Kern Weighing Scale, 6kg Weight Capacity
P.O.A.Всеки (ex VAT)