Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kern EMS 6K0.1 Precision Balance Weighing Scale, 6kg Weight Capacity

Номер на артикул на RS: 789-8630Марка: Kern№ по каталога на производителя: EMS 6K0.1Distrelec Article No.: 30287087
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

6kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

160mm

Weighpan Width

160mm

Net Weight

1.4kg

Model Number p

EMS 6K0.1

Model Number (p)

EMS 6K0.1

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Страна на произход

China

Детайли за продукта

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display

Информацията за складовите наличности временно не е налична.

€ 213,04

€ 213,04 Всеки (ex VAT)

Kern EMS 6K0.1 Precision Balance Weighing Scale, 6kg Weight Capacity

Calibration type

€ 213,04

€ 213,04 Всеки (ex VAT)

Kern EMS 6K0.1 Precision Balance Weighing Scale, 6kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

6kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

160mm

Weighpan Width

160mm

Net Weight

1.4kg

Model Number p

EMS 6K0.1

Model Number (p)

EMS 6K0.1

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Страна на произход

China

Детайли за продукта

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display