Kern EMB 500-1 Precision Balance Weighing Scale, 500g Weight Capacity

Номер на артикул на RS: 700-7020Марка: Kern№ по каталога на производителя: EMB 500-1Distrelec Article No.: 30287085
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

500g

Scale Type

Precision Balance

Resolution

0.1 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 500-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Детайли за продукта

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

Може да се интересувате от
Kern Weighing Scale, 500g Weight Capacity
P.O.A.Всеки (ex VAT)
Kern Weighing Scale, 400g Weight Capacity
P.O.A.Всеки (ex VAT)
Weighscale,442-43
P.O.A.Всеки (ex VAT)
Kern Weighing Scale, 220g Weight Capacity
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 68,15

€ 68,15 Всеки (ex VAT)

Kern EMB 500-1 Precision Balance Weighing Scale, 500g Weight Capacity

Calibration type

€ 68,15

€ 68,15 Всеки (ex VAT)

Kern EMB 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kern Weighing Scale, 500g Weight Capacity
P.O.A.Всеки (ex VAT)
Kern Weighing Scale, 400g Weight Capacity
P.O.A.Всеки (ex VAT)
Weighscale,442-43
P.O.A.Всеки (ex VAT)
Kern Weighing Scale, 220g Weight Capacity
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

500g

Scale Type

Precision Balance

Resolution

0.1 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 500-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Детайли за продукта

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

Може да се интересувате от
Kern Weighing Scale, 500g Weight Capacity
P.O.A.Всеки (ex VAT)
Kern Weighing Scale, 400g Weight Capacity
P.O.A.Всеки (ex VAT)
Weighscale,442-43
P.O.A.Всеки (ex VAT)
Kern Weighing Scale, 220g Weight Capacity
P.O.A.Всеки (ex VAT)