Технически документи
Спецификации
Brand
KernWeighing Capacity
220g
Scale Type
Electronic Weighing
Resolution
0.1 g
Weighpan Dimensions
150 (Dia.)mm
Weighpan Diameter
150mm
Net Weight
600g
Model Number p
EMB 220-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Детайли за продукта
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
220g
Scale Type
Electronic Weighing
Resolution
0.1 g
Weighpan Dimensions
150 (Dia.)mm
Weighpan Diameter
150mm
Net Weight
600g
Model Number p
EMB 220-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Детайли за продукта
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g