Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
200g
Scale Type
Precision Balance
Resolution
0.01 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
105mm
Net Weight
0.5kg
Model Number p
EMB 200-2
Model Number (p)
EMB 200-2
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Страна на произход
China
Детайли за продукта
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g
€ 159,02
€ 159,02 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 159,02
€ 159,02 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
200g
Scale Type
Precision Balance
Resolution
0.01 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
105mm
Net Weight
0.5kg
Model Number p
EMB 200-2
Model Number (p)
EMB 200-2
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Страна на произход
China
Детайли за продукта
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g