Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity, With RS Calibration

Номер на артикул на RS: 192-6457Марка: Kern№ по каталога на производителя: ECE 20K-2N
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

20kg

Scale Type

Bench

Calibrated

RSCAL

Weighpan Length

260mm

Weighpan Width

320mm

Net Weight

1.5kg

Model Number p

ECE 20K-2N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

ECE Series Platform Scales

The ECE series form Kern is a range of economical Platform Scales. Featuring a compact, flat construction and battery operation. The ECE series of Platform Scales are suitable for all your high mobility needs.

Features and Benefits:

3 models available: up to 50kg
Large weighing plate
Fast display
Plastic weigh weighing plate
Convenient 2-key operation
Adjusting program CAL
Large backlit LCD display
Optional battery operation - 6 x 1.5 V AA

Информацията за складовите наличности временно не е налична.

€ 195,01

€ 195,01 Всеки (ex VAT)

Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity, With RS Calibration

Calibration type

€ 195,01

€ 195,01 Всеки (ex VAT)

Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

20kg

Scale Type

Bench

Calibrated

RSCAL

Weighpan Length

260mm

Weighpan Width

320mm

Net Weight

1.5kg

Model Number p

ECE 20K-2N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

ECE Series Platform Scales

The ECE series form Kern is a range of economical Platform Scales. Featuring a compact, flat construction and battery operation. The ECE series of Platform Scales are suitable for all your high mobility needs.

Features and Benefits:

3 models available: up to 50kg
Large weighing plate
Fast display
Plastic weigh weighing plate
Convenient 2-key operation
Adjusting program CAL
Large backlit LCD display
Optional battery operation - 6 x 1.5 V AA