Kern Weighing Scale, 60kg Weight Capacity

Номер на артикул на RS: 463-0481Марка: Kern№ по каталога на производителя: DE 60K20N
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting, Platform

Resolution

20 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 60K20N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Детайли за продукта

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Може да се интересувате от

P.O.A.

Kern Weighing Scale, 60kg Weight Capacity

P.O.A.

Kern Weighing Scale, 60kg Weight Capacity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting, Platform

Resolution

20 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 60K20N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Детайли за продукта

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Може да се интересувате от