Технически документи
Спецификации
Brand
KernWeighing Capacity
60kg
Scale Type
Platform
Resolution
1 g, 2 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
318mm
Weighpan Width
308mm
Weighpan Height
85mm
Net Weight
7.5kg
Model Number p
DE 60K1D
Model Number (p)
DE 60K1D
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Страна на произход
China
€ 446,52
€ 446,52 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 446,52
€ 446,52 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
60kg
Scale Type
Platform
Resolution
1 g, 2 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
318mm
Weighpan Width
308mm
Weighpan Height
85mm
Net Weight
7.5kg
Model Number p
DE 60K1D
Model Number (p)
DE 60K1D
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Страна на произход
China