Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity, With RS Calibration

Номер на артикул на RS: 725-0805Марка: Kern№ по каталога на производителя: DE 35K5D/RS
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

35kg

Scale Type

Platform

Resolution

5 g, 10 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

308mm

Weighpan Width

318mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 35K5D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 324,95

€ 324,95 Всеки (ex VAT)

Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity, With RS Calibration

Calibration type

€ 324,95

€ 324,95 Всеки (ex VAT)

Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

35kg

Scale Type

Platform

Resolution

5 g, 10 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

308mm

Weighpan Width

318mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 35K5D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773

Може да се интересувате от