Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity

Номер на артикул на RS: 724-8751Марка: Kern№ по каталога на производителя: DE 300K50D
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g, 100 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

16kg

Model Number p

DE 300K50D

Model Number (p)

DE 300K50D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 446,26

€ 446,26 Всеки (ex VAT)

Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity

Calibration type

€ 446,26

€ 446,26 Всеки (ex VAT)

Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g, 100 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

16kg

Model Number p

DE 300K50D

Model Number (p)

DE 300K50D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773

Може да се интересувате от