Kern Weighing Scale, 300kg Weight Capacity, With RS Calibration

Номер на артикул на RS: 703-0011Марка: Kern№ по каталога на производителя: DE 300K100N
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

300kg

Scale Type

Counting, Platform

Resolution

100 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

522 x 403 x 85mm

Weighpan Length

522mm

Weighpan Width

403mm

Weighpan Height

85mm

Net Weight

16kg

Model Number p

DE 300K100N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Детайли за продукта

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern Weighing Scale, 300kg Weight Capacity, With RS Calibration

P.O.A.

Kern Weighing Scale, 300kg Weight Capacity, With RS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

300kg

Scale Type

Counting, Platform

Resolution

100 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

522 x 403 x 85mm

Weighpan Length

522mm

Weighpan Width

403mm

Weighpan Height

85mm

Net Weight

16kg

Model Number p

DE 300K100N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Детайли за продукта

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Може да се интересувате от