Kern DE 15K2D Platform Weighing Scale, 15kg Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
15kg
Scale Type
Platform
Resolution
2 g, 5 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
308mm
Weighpan Width
318mm
Weighpan Height
75mm
Net Weight
4kg
Model Number p
DE 15K2D
Model Number (p)
DE 15K2D
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Страна на произход
China
Детайли за продукта
DE Series Platform Scales
Highly mobile, light weight compact professional platform scales.
Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773
€ 256,00
€ 256,00 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 256,00
€ 256,00 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
15kg
Scale Type
Platform
Resolution
2 g, 5 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
308mm
Weighpan Width
318mm
Weighpan Height
75mm
Net Weight
4kg
Model Number p
DE 15K2D
Model Number (p)
DE 15K2D
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Страна на произход
China
Детайли за продукта
DE Series Platform Scales
Highly mobile, light weight compact professional platform scales.
Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773