Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kern DBS 60-3 Moisture Analyser

Номер на артикул на RS: 136-3442Марка: Kern№ по каталога на производителя: DBS 60-3Distrelec Article No.: 30287073
brand-logo

Технически документи

Спецификации

Brand

Kern

Scale Type

Moisture Analyser

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Model Number p

DBS 60-3

Model Number (p)

DBS 60-3

Plug Type

Europe, UK

Distrelec Product Id

30287073

Страна на произход

Philippines

Детайли за продукта

Kern Moisture Analyser DBS

Kern Moisture analyser with user-friendly graphics display and 10 memories for drying programs.

Feature and Benefits

• Drying program
• Previous drying time
• Current temperature
• Unit of the shown result, e.g. moisture
• Current moisture content in %
• Drying mode/Status display drying
• Halogen quartz glass heater 400 W
• Observation window above the sample, useful during initial setting
• Internal memory for automatic run of 10 drying programs and 100 drying processes already executed
• The last value measured remains on the display until it is replaced by a new measurement
• Sample description for up to 99 samples, 2 digits, freely programmable, and is printed in the measuring protocol
• Date and time display as standard
• 10 sample plates included

Moisture Analysers

Може да се интересувате от
Kern MLS 50-3D Moisture Analyser
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 839,36

€ 1 839,36 Всеки (ex VAT)

Kern DBS 60-3 Moisture Analyser

€ 1 839,36

€ 1 839,36 Всеки (ex VAT)

Kern DBS 60-3 Moisture Analyser
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kern MLS 50-3D Moisture Analyser
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kern

Scale Type

Moisture Analyser

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Model Number p

DBS 60-3

Model Number (p)

DBS 60-3

Plug Type

Europe, UK

Distrelec Product Id

30287073

Страна на произход

Philippines

Детайли за продукта

Kern Moisture Analyser DBS

Kern Moisture analyser with user-friendly graphics display and 10 memories for drying programs.

Feature and Benefits

• Drying program
• Previous drying time
• Current temperature
• Unit of the shown result, e.g. moisture
• Current moisture content in %
• Drying mode/Status display drying
• Halogen quartz glass heater 400 W
• Observation window above the sample, useful during initial setting
• Internal memory for automatic run of 10 drying programs and 100 drying processes already executed
• The last value measured remains on the display until it is replaced by a new measurement
• Sample description for up to 99 samples, 2 digits, freely programmable, and is printed in the measuring protocol
• Date and time display as standard
• 10 sample plates included

Moisture Analysers

Може да се интересувате от
Kern MLS 50-3D Moisture Analyser
P.O.A.Всеки (ex VAT)