Kern CPB 30K5DM Counting Weighing Scale, 30kg Weight Capacity

Номер на артикул на RS: 136-3452Марка: Kern№ по каталога на производителя: CPB 30K5DM
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

30kg

Scale Type

Counting

Resolution

5 g, 10 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

295mm

Weighpan Width

225mm

Net Weight

3.41kg

Model Number p

CPB 30K5DM

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

Kern CPB Series Dual Range Counting Scale

Kern CPB Series dual range counting scale with counting resolution up to 60000 points.
It is suitable for use in several locations, production, warehouse, dispatch department etc.

Features and Benefits

• Precise Counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
• Programmable using numerical key pad: Required reference quantity, known reference weight
• Three displays for total weight (verifiable), piece weight, total count
• Counting Results Memory: Adds up all individual piece counts, result is shown in total weight and total pieces
• Audible Fill-to-target: Target quantity or target weight can be programmed, when the target value is reached, a signal sounds
• PRE-TARE function for manual subtraction of a known container weight, value can be saved
• High mobility: thanks to battery operation (optional)
• Compact, flat construction
• Lightweight

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 349,79

€ 349,79 Всеки (ex VAT)

Kern CPB 30K5DM Counting Weighing Scale, 30kg Weight Capacity

Calibration type

€ 349,79

€ 349,79 Всеки (ex VAT)

Kern CPB 30K5DM Counting Weighing Scale, 30kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

30kg

Scale Type

Counting

Resolution

5 g, 10 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

295mm

Weighpan Width

225mm

Net Weight

3.41kg

Model Number p

CPB 30K5DM

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

Kern CPB Series Dual Range Counting Scale

Kern CPB Series dual range counting scale with counting resolution up to 60000 points.
It is suitable for use in several locations, production, warehouse, dispatch department etc.

Features and Benefits

• Precise Counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
• Programmable using numerical key pad: Required reference quantity, known reference weight
• Three displays for total weight (verifiable), piece weight, total count
• Counting Results Memory: Adds up all individual piece counts, result is shown in total weight and total pieces
• Audible Fill-to-target: Target quantity or target weight can be programmed, when the target value is reached, a signal sounds
• PRE-TARE function for manual subtraction of a known container weight, value can be saved
• High mobility: thanks to battery operation (optional)
• Compact, flat construction
• Lightweight

Може да се интересувате от