Kern CPB 15K0.2N Counting Weighing Scale, 15kg Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
15kg
Scale Type
Counting
Resolution
0.2 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
294mm
Weighpan Width
225mm
Net Weight
3.8kg
Model Number p
CPB 15K0.2N
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Страна на произход
China
€ 349,79
€ 349,79 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 349,79
€ 349,79 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
15kg
Scale Type
Counting
Resolution
0.2 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
294mm
Weighpan Width
225mm
Net Weight
3.8kg
Model Number p
CPB 15K0.2N
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Страна на произход
China