Kern CM 60-2N Pocket Weighing Scale, 60g Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
60g
Scale Type
Resolution
0.01 g
Weighpan Length
70mm
Weighpan Width
80mm
Net Weight
0.17kg
Model Number p
CM 60-2N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
Casket Pocket CM Series
Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm
Supplied with
Batteries
€ 104,47
€ 104,47 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 104,47
€ 104,47 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
60g
Scale Type
Resolution
0.01 g
Weighpan Length
70mm
Weighpan Width
80mm
Net Weight
0.17kg
Model Number p
CM 60-2N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
Casket Pocket CM Series
Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm
Supplied with
Batteries