Kern CH 50K100 Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration

Номер на артикул на RS: 702-8692Марка: Kern№ по каталога на производителя: CH 50K100
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

100 g

Calibrated

RSCAL

Net Weight

0.25kg

Model Number p

CH 50K100

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included

Може да се интересувате от
Kern Weighing Scale, 50kg Weight Capacity
€ 90,85Всеки (ex VAT)
Kern Weighing Scale, 50kg Weight Capacity
€ 79,49Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 139,12

€ 139,12 Всеки (ex VAT)

Kern CH 50K100 Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration

Calibration type

€ 139,12

€ 139,12 Всеки (ex VAT)

Kern CH 50K100 Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kern Weighing Scale, 50kg Weight Capacity
€ 90,85Всеки (ex VAT)
Kern Weighing Scale, 50kg Weight Capacity
€ 79,49Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

100 g

Calibrated

RSCAL

Net Weight

0.25kg

Model Number p

CH 50K100

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included

Може да се интересувате от
Kern Weighing Scale, 50kg Weight Capacity
€ 90,85Всеки (ex VAT)
Kern Weighing Scale, 50kg Weight Capacity
€ 79,49Всеки (ex VAT)