Kern Weighing Scale, 15kg Weight Capacity

Технически документи
Спецификации
Brand
KernWeighing Capacity
15kg
Scale Type
Hanging
Resolution
20 g
Net Weight
0.25kg
Model Number p
CH 15K20
Model Number (p)
CH 15K20
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
CH Electronic Hanging Scales
High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display
Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included
€ 85,16
€ 85,16 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 85,16
€ 85,16 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
15kg
Scale Type
Hanging
Resolution
20 g
Net Weight
0.25kg
Model Number p
CH 15K20
Model Number (p)
CH 15K20
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Страна на произход
China
Детайли за продукта
CH Electronic Hanging Scales
High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display
Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included