Технически документи
Спецификации
Brand
KernWeighing Capacity
30kg
Scale Type
Counting
Resolution
0.1 g
Calibrated
RSCAL
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
400mm
Weighpan Width
300mm
Weighpan Height
128mm
Net Weight
3.8kg
Model Number p
CCS 30K0.1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Страна на произход
China
Детайли за продукта
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
€ 846,50
€ 846,50 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 846,50
€ 846,50 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
30kg
Scale Type
Counting
Resolution
0.1 g
Calibrated
RSCAL
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
400mm
Weighpan Width
300mm
Weighpan Height
128mm
Net Weight
3.8kg
Model Number p
CCS 30K0.1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Страна на произход
China
Детайли за продукта
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items