Kern AEJ 200-4CM Weighing Scale, 220g Weight Capacity

Номер на артикул на RS: 136-3440Марка: Kern№ по каталога на производителя: AEJ 200-4CM
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

220g

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Europe, UK, US

Weighpan Dimensions

100 (Dia.)mm

Weighpan Diameter

100mm

Net Weight

5.4kg

Model Number p

AEJ 200-4CM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Страна на произход

Poland

Детайли за продукта

Kern AEJ Series Analytical Balances

Kern AEJ Series compact high-end analytical balance with useful pipette calibration program and alibi memory. The intuitive pipette calibration function ensures data integrity and minimises the risks in the daily work with your pipettes.

Features and Benefits

• V min: 10% of the volume
• Va: Arithmetic mean
• Es: Systematic error
• V max: 100 of the volume
• Sr: Standard deviation
• Higher weighing speed by switching off the last digit
• Modern all glass draught wind shield for ideal visibility of the weighing object
• Dispensing mode: By pressing one key, you can set all relevant parameters for dispensing
• Alibi memory: Paperless archiving of up to 100000 weighing results
• Internal memory for up to 999 weighing results, 1000 items or recipe ingredients, 100 container weights, 100 users

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kern AEJ 200-4CM Weighing Scale, 220g Weight Capacity

P.O.A.

Kern AEJ 200-4CM Weighing Scale, 220g Weight Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

220g

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Europe, UK, US

Weighpan Dimensions

100 (Dia.)mm

Weighpan Diameter

100mm

Net Weight

5.4kg

Model Number p

AEJ 200-4CM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Страна на произход

Poland

Детайли за продукта

Kern AEJ Series Analytical Balances

Kern AEJ Series compact high-end analytical balance with useful pipette calibration program and alibi memory. The intuitive pipette calibration function ensures data integrity and minimises the risks in the daily work with your pipettes.

Features and Benefits

• V min: 10% of the volume
• Va: Arithmetic mean
• Es: Systematic error
• V max: 100 of the volume
• Sr: Standard deviation
• Higher weighing speed by switching off the last digit
• Modern all glass draught wind shield for ideal visibility of the weighing object
• Dispensing mode: By pressing one key, you can set all relevant parameters for dispensing
• Alibi memory: Paperless archiving of up to 100000 weighing results
• Internal memory for up to 999 weighing results, 1000 items or recipe ingredients, 100 container weights, 100 users

Може да се интересувате от